+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N36116041

Cap; -20÷50°C; Actuator colour: black; neoprene; Nut: hexagonal

Manufacturer: APEM

Manufacturer part number:
N36116041
TME Symbol:
N36116041

Specification

Manufacturer
APEM
Type of switch accessories
Cap
Operating temperature
-20...50°C
Actuator colour
black
Material
neoprene
Nut shape
hexagonal
Gross weight10 g
Certificates
See other products in this category: Toggle Switches APEM,
*
N36116041
0 in TME stock
Net price for quantities from 100 pcs - 3.63 USDGross price for quantities from 100 pcs - 4.36 USD
No. of pieces (Multiplicity: 5)