+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N36346009

Cap; -20÷50°C; Actuator colour: black; neoprene; 12000,3500,600

Manufacturer: APEM

Manufacturer part number:
N36346009

Alternative designations: U2252

TME Symbol:
N36346009

Specification

Manufacturer
APEM
Type of switch accessories
Cap
Operating temperature
-20...50°C
Actuator colour
black
Material
neoprene
Application - series/manufacturer
600, 3500, 12000
Gross weight10 g
Certificates
See other products in this category: Toggle Switches APEM,
*
N36346009
0 in TME stock
Net price for quantities from 100 pcs - 7.62 EURGross price for quantities from 100 pcs - 9.15 EUR
No. of pieces (Multiplicity: 5)