+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

621-10001

Tool: three-pronged expansion tool; 1.25÷1.75mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
621-10001
TME Symbol:
NA/01-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of tool
three-pronged expansion tool
Crimp tool application
for hoses and elastomeric sleeve
Tools features
max. diameter montage expansion tool is 10,5mm
Bundle diameter
1.25...1.75mm
Gross weight262.9 g
EAN code4031026185170
See other products in this category: Crimping Tools - Others HELLERMANNTYTON,
*
621-10001
39 in TME stock
Net price for quantities from 1 pcs - 135.39 USDGross price for quantities from 1 pcs - 162.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.