+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NANO-MS

RFID reader; 3.3V; 17.5x17.5x3mm; 13.56MHz


Manufacturer: NETRONIX

Manufacturer part number:
NANO-MS
TME Symbol:
NANO-MS

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Dimensions
17.5x17.5x3mm
Kind of transponder
Mifare S50, Mifare S70, Mifare Ultralight
Frequency
13.56MHz
Supply voltage
  • 3.3V
Interface
  • GPIO
  • I2C
  • RS232 TTL
  • RS485
  • single-wire
  • SPI
  • WIEGAND
Gross weight1.366 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
NANO-MS
21 in TME stock
Net price for quantities from 1 pcs - 21.06 EURGross price for quantities from 1 pcs - 25.27 EUR
Net price for quantities from 3 pcs - 20.11 EURGross price for quantities from 3 pcs - 24.14 EUR
Net price for quantities from 10 pcs - 19.31 EURGross price for quantities from 10 pcs - 23.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.