+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB-05SET

Tools set: pliers, insulation screwdrivers; plastic box; 1kV

Manufacturer: NEWBRAND

Manufacturer part number:
NB-05SET
TME Symbol:
NB-05SET

Specification

Manufacturer
NEWBRAND
Type of tools set
pliers, insulation screwdrivers
Kind of package
plastic box
Tools application
for electricians
Conform to the norm
IEC 60900:2012
Max. operating voltage
1kV
Quantity in set/package
11pcs.
Kit contents
  • insulated combination pliers, length 160 mm
  • insulated Phillips crosspoint screwdriver PH1x100mm
  • insulated Phillips crosspoint screwdriver PH2x100mm
  • insulated pliers, half-round, length 170 mm
  • insulated side cutters, length 160 mm
  • insulated slot screwdriver 1.0x5.5x125mm
  • insulated slot screwdriver 0.4x2.5x75mm
  • insulated slot screwdriver 0.8x4x100mm
  • insulating tape x2
  • voltage tester
Tool set features
  • anti-slip handle
  • ergonomic handle
  • two-component handle
Gross weight1.5312 kg

WATCH VIDEO

See other products in this category: Tool Sets NEWBRAND,
*
NB-05SET
819 in TME stock
Net price for quantities from 1 set - 37.00 USDGross price for quantities from 1 set - 44.40 USD
Net price for quantities from 5 set - 32.00 USDGross price for quantities from 5 set - 38.41 USD
Net price for quantities from 10 set - 29.00 USDGross price for quantities from 10 set - 34.80 USD
Net price for quantities from 100 set - 27.00 USDGross price for quantities from 100 set - 32.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set