+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB-19

Grommet; polyamide; black; max.1.6mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
NB-19
TME Symbol:
NB-19

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Body material
polyamide
Body colour
black
Panel thickness
max. 1.6mm
A dimension
19mm
D dimension
7.3mm
B dimension
22.5mm
C dimension
16.5mm
Dimensions
Gross weight0.65 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
NB-19
0 in TME stock
Net price for quantities from 10 pcs - 0.07 GBPGross price for quantities from 10 pcs - 0.09 GBP
Net price for quantities from 100 pcs - 0.05 GBPGross price for quantities from 100 pcs - 0.06 GBP
Net price for quantities from 500 pcs - 0.04 GBPGross price for quantities from 500 pcs - 0.05 GBP
Net price for quantities from 1000 pcs - 0.03 GBPGross price for quantities from 1000 pcs - 0.04 GBP
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.