+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB3M8302CDR2G

IC: digital; fanout buffer; Ch: 1; CMOS,TTL; 4.6VDC; SMD; SO8; OUT: 2


Manufacturer: ONSEMI

Manufacturer part number:
NB3M8302CDR2G
TME Symbol:
NB3M8302CDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer
Number of channels
1
Technology
CMOS, TTL
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of outputs
2
Quiescent current
13mA
Supply voltage
  • 4.6V DC
Gross weight0.15 g
Certificates
See other products in this category: Level translators ONSEMI,
*
NB3M8302CDR2G
0 in TME stock
Net price for quantities from 2500 pcs - 1.43 USDGross price for quantities from 2500 pcs - 1.72 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.