+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB3RL02FCT2G

IC: digital; fanout buffer; Ch: 2; 2.3÷5.5VDC; SMD; WLCSP8; -40÷85°C

Manufacturer: ONSEMI

Manufacturer part number:
NB3RL02FCT2G
TME Symbol:
NB3RL02FCT2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer
Number of channels
2
Mounting
SMD
Case
WLCSP8
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of outputs
2
Supply voltage
  • 2.3...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Level translators ONSEMI,
*
NB3RL02FCT2G
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order