+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBD-2003

BT adapter; USB A plug; FLY; chipset RTL8761B,PnP; black; 20m


Manufacturer: NATEC

Manufacturer part number:
NBD-2003
TME Symbol:
NBD-2003

Specification

Manufacturer
NATEC
Type of PC accessories
BT adapter
Connection
USB A plug
Manufacturer series
FLY
Colour
black
Frequency
2.402...2.48GHz
Range
20m
Communication with PC
USB
Bluetooth version
5.0
PC accessories features
  • chipset RTL8761B
  • PnP
Gross weight18.5 g
Certificates
EAN code5901969437997

WATCH VIDEO

See other products in this category: Computer Adapters NATEC,
See other products from this series.:
*
NBD-2003
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.62 USDGross price for quantities from 1 pcs - 6.74 USD