+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBL-2

RFID reader; Bluetooth; 58x99x19mm; black; 13.56MHz

Manufacturer: NETRONIX

Manufacturer part number:
NBL-2
TME Symbol:
NBL-2

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Interface
Bluetooth
Dimensions
58x99x19mm
Kind of transponder
Mifare Classic, Mifare DESFire
Body colour
black
Frequency
13.56MHz
Kind of sensor
accelerometer
Gross weight44 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
NBL-2
34 in TME stock
Net price for quantities from 1 pcs - 45.34 EURGross price for quantities from 1 pcs - 54.41 EUR
Net price for quantities from 3 pcs - 44.18 EURGross price for quantities from 3 pcs - 53.01 EUR
Net price for quantities from 10 pcs - 42.08 EURGross price for quantities from 10 pcs - 50.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.