+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBS-2F15-05

Notebook cooling stand; black; USB A; 0.5m


Manufacturer: GEMBIRD

Manufacturer part number:
NBS-2F15-05
TME Symbol:
NBS-2F15-05

Specification

Manufacturer
GEMBIRD
Type of PC accessories
notebook cooling stand
Colour
black
Connection
USB A
Cable length
0.5m
PC accessories features
  • fan x2
  • height regulation
  • with LED
Gross weight568.7 g
Certificates
EAN code8716309119870
See other products in this category: Peripherals GEMBIRD,
*
NBS-2F15-05
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.34 EURGross price for quantities from 1 pcs - 13.61 EUR
Net price for quantities from 3 pcs - 10.22 EURGross price for quantities from 3 pcs - 12.26 EUR
Net price for quantities from 5 pcs - 9.07 EURGross price for quantities from 5 pcs - 10.89 EUR
Net price for quantities from 10 pcs - 7.94 EURGross price for quantities from 10 pcs - 9.53 EUR