+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBS002

Security wire; silver; Features: cipher security; 1.5m; laptop


Manufacturer: LOGILINK

Manufacturer part number:
NBS002
TME Symbol:
NBS002

Specification

Manufacturer
LOGILINK
Type of PC accessories
security wire
Colour
silver
PC accessories features
cipher security
Length when stretched
1.5m
Application
laptop
Gross weight161.4 g
Certificates
EAN code4260113565377
See other products in this category: Computer Accessories - Others LOGILINK,
*
NBS002
0 in TME stock
Net price for quantities from 1 pcs - 6.85 USDGross price for quantities from 1 pcs - 8.22 USD
Net price for quantities from 3 pcs - 6.00 USDGross price for quantities from 3 pcs - 7.20 USD
Net price for quantities from 5 pcs - 5.57 USDGross price for quantities from 5 pcs - 6.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.