+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBS009

Security wire; silver; Features: key protection; 1.8m


Manufacturer: LOGILINK

Manufacturer part number:
NBS009
TME Symbol:
NBS009

Specification

Manufacturer
LOGILINK
Type of PC accessories
security wire
Colour
silver
PC accessories features
key protection
Length when stretched
1.8m
Application
laptop, monitor, projector
Gross weight172.4 g
Certificates
EAN code4052792046694
See other products in this category: Computer Accessories - Others LOGILINK,
*
NBS009
4 in TME stock
Net price for quantities from 1 pcs - 15.50 USDGross price for quantities from 1 pcs - 18.60 USD
Net price for quantities from 3 pcs - 13.57 USDGross price for quantities from 3 pcs - 16.28 USD
Net price for quantities from 5 pcs - 12.60 USDGross price for quantities from 5 pcs - 15.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.