+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NC-0150-WE

PC extension card: WiFi network; USB A plug; USB 2.0; black


Manufacturer: LANBERG

Manufacturer part number:
NC-0150-WE
TME Symbol:
NC-0150-WE

Specification

Manufacturer
LANBERG
Type of PC extension card
WiFi network
Connection
USB A plug
Version
USB 2.0
Colour
black
Frequency
2.4GHz
Data transfer rate
150Mbps
Communication with PC
USB
Standard
IEEE 802.11b/g/n, IEEE 802.11e, IEEE 802.11i
Ciphering
WEP, WPA2, WPA2-PSK, WPA, WPA-PSK, WPS
Software
compatible Linux, compatible Windows 7, compatible Windows 8, compatible Windows 10, compatible Windows 11, Windows Vista compatible, Windows XP compatible
Gross weight53.64 g
Certificates
EAN code5901969421552

WATCH VIDEO

See other products in this category: Computer Adapters LANBERG,
*
NC-0150-WE
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.85 USDGross price for quantities from 1 pcs - 9.41 USD
Net price for quantities from 3 pcs - 6.97 USDGross price for quantities from 3 pcs - 8.37 USD
Net price for quantities from 5 pcs - 6.10 USDGross price for quantities from 5 pcs - 7.32 USD