+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NC-0300-WI

PC extension card: WiFi network; USB A plug; USB 2.0; black


Manufacturer: LANBERG

Manufacturer part number:
NC-0300-WI
TME Symbol:
NC-0300-WI

Specification

Manufacturer
LANBERG
Type of PC extension card
WiFi network
Connection
USB A plug
Version
USB 2.0
Colour
black
Frequency
2.4GHz
Data transfer rate
300Mbps
Communication with PC
USB
Standard
IEEE 802.11b, IEEE 802.11b/g/n, IEEE 802.11e, IEEE 802.11g, IEEE 802.11i, IEEE 802.11k, IEEE 802.11n
Ciphering
WEP, WPA2, WPA2-PSK, WPA, WPA-PSK, WPS
Software
compatible Linux, compatible Windows 7, compatible Windows 8, compatible Windows 10, compatible Windows 11, Windows Vista compatible, Windows XP compatible
Gross weight43.1 g
Certificates
EAN code5901969421569

WATCH VIDEO

See other products in this category: Computer Adapters LANBERG,
*
NC-0300-WI
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.93 EURGross price for quantities from 1 pcs - 8.31 EUR
Net price for quantities from 3 pcs - 6.16 EURGross price for quantities from 3 pcs - 7.39 EUR
Net price for quantities from 5 pcs - 5.39 EURGross price for quantities from 5 pcs - 6.47 EUR