+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NC1000C-8

Module: RF; u.FL; RF; 868MHz; GPIO,I2C,UART; -94dBm; 10dBm; SMD; U.FL


Manufacturer: NeoCortec

Manufacturer part number:
NC1000C-8
TME Symbol:
NC1000C-8

Specification

Manufacturer
NeoCortec
Type of communications module
RF
Kind of antenna
u.FL
Kind of module
RF
Frequency
868MHz
Receiver sensitivity
-94dBm
Transmitter output power
10dBm
Mounting
SMD
Dimensions
18x11mm
TX/RX supply current
36.2/20.4A
Connection
U.FL
Ciphering
AES128
Operating temperature
-40...85°C
Interface
  • GPIO
  • I2C
  • UART
Supply voltage
  • 2...3.6V
Gross weight0.89 g
Certificates
See other products in this category: RF modules NeoCortec,
*
NC1000C-8
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.60 USDGross price for quantities from 1 pcs - 30.72 USD