+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCAC-2F6A-01

Wall socket; Cablexpert; white; RJ45 socket x2; wall mount; 8p8c


Manufacturer: GEMBIRD

Manufacturer part number:
NCAC-2F6A-01
TME Symbol:
NCAC-2F6A-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
wall socket
Manufacturer series
Cablexpert
Colour
white
Connection
RJ45 socket x2
Mounting
wall mount
Ethernet category
Cat 6a
Body dimensions
60x60x30mm
Shield structure
shielded
Connector pinout layout
8p8c
Kit contents
  • adhesive tape
  • mounting screws
Gross weight51 g
Certificates
EAN code8716309135870
See other products in this category: Computer Accessories - Others GEMBIRD,
See other products from this series.:
*
NCAC-2F6A-01
16 in TME stock
Net price for quantities from 1 pcs - 4.06 EURGross price for quantities from 1 pcs - 4.87 EUR
Net price for quantities from 3 pcs - 3.61 EURGross price for quantities from 3 pcs - 4.33 EUR
Net price for quantities from 5 pcs - 3.16 EURGross price for quantities from 5 pcs - 3.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.