+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCL30186BDR2G

IC: driver; boost,buck,buck-boost,flyback,SEPIC; SOP10; 200V


Manufacturer: ONSEMI

Manufacturer part number:
NCL30186BDR2G
TME Symbol:
NCL30186BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Topology
boost, buck, buck-boost, flyback, SEPIC
Case
SOP10
Output voltage
200V
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Application
lighting
Input voltage
9.4...26V
Frequency
150kHz
Gross weight0.13 g
Certificates
See other products in this category: LED drivers ONSEMI,
*
NCL30186BDR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.54 EURGross price for quantities from 2500 pcs - 0.64 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.