+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCL30188BDR2G

PMIC; DC/DC converter,LED driver; Uin: 9.4÷25.5VDC; -500÷300mA


Manufacturer: ONSEMI

Manufacturer part number:
NCL30188BDR2G
TME Symbol:
NCL30188BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter, LED driver
Input voltage
9.4...25.5V DC
Output current
-500...300mA
Case
SO8
Mounting
SMD
Topology
buck-boost, flyback, SEPIC
Number of channels
1
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCL30188BDR2G
0 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.