+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCN8024DTBR2G

IC: interface; card inerface; 2.7÷5.5VDC; SMD; TSSOP28; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
NCN8024DTBR2G
TME Symbol:
NCN8024DTBR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
interface
Kind of integrated circuit
card inerface
Mounting
SMD
Case
TSSOP28
Operating temperature
-40...85°C
Kind of package
reel, tape
Application
for smart card application
Supply voltage
  • 2.7...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
NCN8024DTBR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.49 EURGross price for quantities from 2500 pcs - 0.59 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.