+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCN8024DWR2G

IC: interface; card inerface; 3.3÷5.5VDC; SMD; SO28; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
NCN8024DWR2G
TME Symbol:
NCN8024DWR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
interface
Kind of integrated circuit
card inerface
Mounting
SMD
Case
SO28
Operating temperature
-40...85°C
Kind of package
reel, tape
Application
for smart card application
Supply voltage
  • 3.3...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
NCN8024DWR2G
0 in TME stock
Net price for quantities from 2000 pcs - 0.66 USDGross price for quantities from 2000 pcs - 0.80 USD
No. of pieces (Multiplicity: 2 000)