+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP110AMX080TBG

IC: voltage regulator; LDO,linear,fixed; 0.8V; 200mA; XDFN4; SMD


Manufacturer: ONSEMI

Manufacturer part number:
NCP110AMX080TBG
TME Symbol:
NCP110AMX080TBG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.285V
Output voltage
0.8V
Output current
0.2A
Case
XDFN4
Mounting
SMD
Manufacturer series
NCP110
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Protection
overheating OTP
Input voltage
1.1...5.5V
Gross weight0.022 g
Certificates
See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
NCP110AMX080TBG
0 in TME stock
Net price for quantities from 5000 pcs - 0.09 EURGross price for quantities from 5000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.