+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP1631DR2G

IC: PMIC; -500÷800mA; 10÷20VDC; SO16

Manufacturer: ONSEMI

Manufacturer part number:
NCP1631DR2G
TME Symbol:
NCP1631DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Output current
-500...800mA
Mounting
SMD
Operating voltage
10...20V DC
Operating temperature
-55...125°C
Case
SO16
Gross weight0.218 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits ONSEMI,
*
NCP1631DR2G
0 in TME stock
Net price for quantities from 2500 pcs - 1.03 USDGross price for quantities from 2500 pcs - 1.24 USD
No. of pieces (Multiplicity: 2 500)
Packaging method by the manufacturerReel = 2 500 pcs