+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP1632DR2G

IC: PMIC; -500÷800mA; 10÷20VDC; SO16


Manufacturer: ONSEMI

Manufacturer part number:
NCP1632DR2G
TME Symbol:
NCP1632DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Output current
-500...800mA
Mounting
SMD
Operating voltage
10...20V DC
Operating temperature
-40...125°C
Case
SO16
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits ONSEMI,
*
NCP1632DR2G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.40 EURGross price for quantities from 1 pcs - 1.68 EUR
Net price for quantities from 10 pcs - 1.04 EURGross price for quantities from 10 pcs - 1.25 EUR
Net price for quantities from 25 pcs - 0.96 EURGross price for quantities from 25 pcs - 1.16 EUR
Net price for quantities from 50 pcs - 0.95 EURGross price for quantities from 50 pcs - 1.14 EUR