+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP1654BD65R2G

IC: PMIC; -1.5÷1.5A; 9÷20VDC; SO8; Topology: boost


Manufacturer: ONSEMI

Manufacturer part number:
NCP1654BD65R2G
TME Symbol:
NCP1654BD65R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Output current
-1.5...1.5A
Mounting
SMD
Operating voltage
9...20V DC
Number of channels
1
Operating temperature
-40...125°C
Case
SO8
Topology
boost
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits ONSEMI,
*
NCP1654BD65R2G
0 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.54 USDGross price for quantities from 250 pcs - 0.65 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.62 USD
Net price for quantities from 2500 pcs - 0.49 USDGross price for quantities from 2500 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.