+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO, linear | |
Voltage drop | 0.295V | |
Output voltage | 1.75V | |
Output current | 1A | |
Case | XDFN8 | |
Mounting | SMD | |
Manufacturer series | NCP186x | |
Operating temperature | -40...125°C | |
Tolerance | ±1% | |
Number of channels | 2 | |
Input voltage | 1.8...5.5V |