+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP186AMX295TAG

IC: voltage regulator; LDO,linear,fixed; 2.95V; 1A; XDFN8; SMD

Manufacturer: ONSEMI

Manufacturer part number:
NCP186AMX295TAG
TME Symbol:
NCP186AMX295TAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.163V
Output voltage
2.95V
Output current
1A
Case
XDFN8
Mounting
SMD
Manufacturer series
NCP186x
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
2
Input voltage
1.8...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
NCP186AMX295TAG
0 in TME stock
Net price for quantities from 1 pcs - 0.73 EURGross price for quantities from 1 pcs - 0.87 EUR
Net price for quantities from 10 pcs - 0.44 EURGross price for quantities from 10 pcs - 0.53 EUR
Net price for quantities from 25 pcs - 0.36 EURGross price for quantities from 25 pcs - 0.44 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.33 EUR
Net price for quantities from 250 pcs - 0.24 EURGross price for quantities from 250 pcs - 0.28 EUR
Net price for quantities from 500 pcs - 0.21 EURGross price for quantities from 500 pcs - 0.25 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.23 EUR
Net price for quantities from 2500 pcs - 0.17 EURGross price for quantities from 2500 pcs - 0.20 EUR
Net price for quantities from 15000 pcs - 0.16 EURGross price for quantities from 15000 pcs - 0.19 EUR
No. of pieces (Multiplicity: 1)