+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP186AMX300TAG

IC: voltage regulator; LDO,linear,fixed; 3V; 1A; XDFN8; SMD; ±1%

Manufacturer: ONSEMI

Manufacturer part number:
NCP186AMX300TAG
TME Symbol:
NCP186AMX300TAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.16V
Output voltage
3V
Output current
1A
Case
XDFN8
Mounting
SMD
Manufacturer series
NCP186x
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
2
Input voltage
1.8...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
NCP186AMX300TAG
0 in TME stock
Net price for quantities from 1 pcs - 0.25 GBPGross price for quantities from 1 pcs - 0.29 GBP
Net price for quantities from 10 pcs - 0.17 GBPGross price for quantities from 10 pcs - 0.20 GBP
Net price for quantities from 25 pcs - 0.15 GBPGross price for quantities from 25 pcs - 0.18 GBP
Net price for quantities from 100 pcs - 0.15 GBPGross price for quantities from 100 pcs - 0.17 GBP
Net price for quantities from 250 pcs - 0.14 GBPGross price for quantities from 250 pcs - 0.17 GBP
No. of pieces (Multiplicity: 1)