+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP1937C4DR2G

IC: PMIC; 500÷800mA; 8.8÷30VDC; SO20; Topology: flyback

Manufacturer: ONSEMI

Manufacturer part number:
NCP1937C4DR2G
TME Symbol:
NCP1937C4DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Output current
500...800mA
Mounting
SMD
Operating voltage
8.8...30V DC
Operating temperature
-40...125°C
Case
SO20
Frequency
112...150kHz
Topology
flyback
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits ONSEMI,
*
NCP1937C4DR2G
0 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.79 USD
Net price for quantities from 25 pcs - 1.97 USDGross price for quantities from 25 pcs - 2.36 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.89 USD
Net price for quantities from 250 pcs - 1.39 USDGross price for quantities from 250 pcs - 1.66 USD
Net price for quantities from 500 pcs - 1.35 USDGross price for quantities from 500 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)