+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP360MUTBG

IC: driver; uDFN6; Uin: 1.2÷20V; OUT: transistor; Thresh.on-volt: 3V

Manufacturer: ONSEMI

Manufacturer part number:
NCP360MUTBG
TME Symbol:
NCP360MUTBG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Case
uDFN6
Mounting
SMD
Operating temperature
-40...85°C
Application
USB
Input voltage
1.2...20V
Kind of output
transistor
Threshold on-voltage
3V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits ONSEMI,
*
NCP360MUTBG
0 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 250 pcs - 0.53 USDGross price for quantities from 250 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)