+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP361MUTBG

IC: driver; uDFN6; Uin: 1.2÷20V; OUT: transistor; Thresh.on-volt: 3V

Manufacturer: ONSEMI

Manufacturer part number:
NCP361MUTBG
TME Symbol:
NCP361MUTBG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Case
uDFN6
Mounting
SMD
Operating temperature
-40...85°C
Application
USB
Input voltage
1.2...20V
Kind of output
transistor
Threshold on-voltage
3V
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits ONSEMI,
*
NCP361MUTBG
2995 in TME stock
Net price for quantities from 1 pcs - 0.68 EURGross price for quantities from 1 pcs - 0.82 EUR
Net price for quantities from 10 pcs - 0.48 EURGross price for quantities from 10 pcs - 0.57 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs