+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCS2004MUTAG

IC: operational amplifier; 3.5MHz; Ch: 1; 2.5÷16VDC; uDFN6; 7mV

Manufacturer: ONSEMI

Manufacturer part number:
NCS2004MUTAG
TME Symbol:
NCS2004MUTAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
3.5MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.5...16V DC
Case
uDFN6
Operating temperature
-40...125°C
Slew rate
2.6V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
0.15nA
Input offset current
150pA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCS2004MUTAG
0 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 3000 pcs - 0.29 USDGross price for quantities from 3000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)