+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCS20091MUTAG

IC: operational amplifier; 350kHz; Ch: 1; 1.8÷5.5VDC; uDFN6; 4mV


Manufacturer: ONSEMI

Manufacturer part number:
NCS20091MUTAG
TME Symbol:
NCS20091MUTAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
uDFN6
Operating temperature
-40...125°C
Slew rate
0.15V/μs
Input offset voltage
4mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCS20091MUTAG
0 in TME stock
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.