+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCS21802MUTBG

IC: operational amplifier; 1.5MHz; Ch: 2; 1.6÷5.5VDC,1.8÷5.5VDC


Manufacturer: ONSEMI

Manufacturer part number:
NCS21802MUTBG
TME Symbol:
NCS21802MUTBG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
1.6...5.5V DC/1.8...5.5V DC
Case
uDFN8
Operating temperature
-40...125°C
Slew rate
0.7V/μs
Integrated circuit features
zero-drift
Input offset voltage
10µV
Kind of package
reel, tape
Input bias current
0.6nA
Input offset current
400pA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCS21802MUTBG
0 in TME stock
Net price for quantities from 1 pcs - 0.99 EURGross price for quantities from 1 pcs - 1.18 EUR
Net price for quantities from 5 pcs - 0.84 EURGross price for quantities from 5 pcs - 1.00 EUR
Net price for quantities from 10 pcs - 0.76 EURGross price for quantities from 10 pcs - 0.91 EUR
Net price for quantities from 25 pcs - 0.67 EURGross price for quantities from 25 pcs - 0.81 EUR
Net price for quantities from 50 pcs - 0.63 EURGross price for quantities from 50 pcs - 0.75 EUR
Net price for quantities from 100 pcs - 0.61 EURGross price for quantities from 100 pcs - 0.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.