+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV1413BDR2G

IC: driver; darlington,transistor array; SO16; 0.5A; 50V; Ch: 7


Manufacturer: ONSEMI

Manufacturer part number:
NCV1413BDR2G
TME Symbol:
NCV1413BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
darlington, transistor array
Case
SO16
Output current
0.5A
Output voltage
50V
Number of channels
7
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry, for inductive load
Input voltage
30V
Kind of package
reel, tape
Gross weight0.21 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits ONSEMI,
*
NCV1413BDR2G
2210 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.41 USD
Packaging method by the manufacturer:Reel = 2 500 pcs