+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV331SN3T1G

IC: comparator; Cmp: 1; 1.5us; 2.7÷5V; SMT; TSOP5; reel,tape; Iio: 1nA


Manufacturer: ONSEMI

Manufacturer part number:
NCV331SN3T1G
TME Symbol:
NCV331SN3T1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Number of comparators
1
Delay time
1.5µs
Operating voltage
2.7...5V
Mounting
SMT
Case
TSOP5
Operating temperature
-40...125°C
Input offset voltage
9mV
Kind of package
reel, tape
Input offset current
1nA
Input bias current
1nA
Application
automotive industry
Gross weight0.01 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
NCV331SN3T1G
0 in TME stock
Net price for quantities from 1 pcs - 0.33 EURGross price for quantities from 1 pcs - 0.39 EUR
Net price for quantities from 10 pcs - 0.22 EURGross price for quantities from 10 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.19 EURGross price for quantities from 100 pcs - 0.22 EUR
Net price for quantities from 250 pcs - 0.18 EURGross price for quantities from 250 pcs - 0.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.