+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV431BSNT1G

IC: voltage reference source; 1.24V; ±0.5%; TSOP5; reel,tape; 20mA

Manufacturer: ONSEMI

Manufacturer part number:
NCV431BSNT1G
TME Symbol:
NCV431BSNT1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage reference source
Reference voltage
1.24V
Tolerance
±0.5%
Mounting
SMD
Case
TSOP5
Operating temperature
-40...125°C
Operating voltage
1.24...16V
Kind of package
reel, tape
Maximum output current
20mA
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits ONSEMI,
*
NCV431BSNT1G
0 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)