+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV5652MUTWG

IC: operational amplifier; 350kHz; Ch: 2; 3.3÷13.2VDC; uDFN12; 15mV


Manufacturer: ONSEMI

Manufacturer part number:
NCV5652MUTWG
TME Symbol:
NCV5652MUTWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
3.3...13.2V DC
Case
uDFN12
Operating temperature
-40...125°C
Slew rate
1.5V/μs
Input offset voltage
15mV
Kind of package
reel, tape
Input bias current
1µA
Input offset current
100nA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV5652MUTWG
0 in TME stock
Net price for quantities from 1 pcs - 1.23 EURGross price for quantities from 1 pcs - 1.47 EUR
Net price for quantities from 10 pcs - 0.94 EURGross price for quantities from 10 pcs - 1.12 EUR
Net price for quantities from 25 pcs - 0.90 EURGross price for quantities from 25 pcs - 1.07 EUR
Net price for quantities from 100 pcs - 0.85 EURGross price for quantities from 100 pcs - 1.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.