+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV7342D10R2G

IC: CAN transceiver; 4.5÷5.5VDC; CAN; SMD; SO8; Ch: 1; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
NCV7342D10R2G
TME Symbol:
NCV7342D10R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
CAN transceiver
Interface
CAN
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Number of channels
1
Kind of package
reel, tape
Application
automotive industry
Supply voltage
  • 4.5...5.5V DC
Gross weight0.149 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
NCV7342D10R2G
2557 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs