+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV78L05ABPRMG

IC: voltage regulator; linear,fixed; 5V; 0.1A; TO92; THT; Ammo Pack

Manufacturer: ONSEMI

Manufacturer part number:
NCV78L05ABPRMG
TME Symbol:
NCV78L05ABPRMG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
5V
Output current
0.1A
Case
TO92
Mounting
THT
Kind of package
Ammo Pack
Number of channels
1
Application
automotive industry
Gross weight0.1 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI,
*
NCV78L05ABPRMG
0 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.18 USD
Net price for quantities from 4000 pcs - 0.14 USDGross price for quantities from 4000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)