+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV78L12ABPG

IC: voltage regulator; linear,fixed; 12V; 0.1A; TO92; THT; bulk


Manufacturer: ONSEMI

Manufacturer part number:
NCV78L12ABPG
TME Symbol:
NCV78L12ABPG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
12V
Output current
0.1A
Case
TO92
Mounting
THT
Kind of package
bulk
Number of channels
1
Application
automotive industry
Gross weight0.1 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI,
*
NCV78L12ABPG
0 in TME stock
Net price for quantities from 1 pcs - 0.20 GBPGross price for quantities from 1 pcs - 0.24 GBP
Net price for quantities from 10 pcs - 0.14 GBPGross price for quantities from 10 pcs - 0.17 GBP
Net price for quantities from 100 pcs - 0.12 GBPGross price for quantities from 100 pcs - 0.15 GBP
Net price for quantities from 250 pcs - 0.11 GBPGross price for quantities from 250 pcs - 0.13 GBP
Net price for quantities from 1000 pcs - 0.09 GBPGross price for quantities from 1000 pcs - 0.12 GBP
Net price for quantities from 2000 pcs - 0.09 GBPGross price for quantities from 2000 pcs - 0.11 GBP
Net price for quantities from 4000 pcs - 0.08 GBPGross price for quantities from 4000 pcs - 0.10 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.