+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV78M05ABDTRKG

IC: voltage regulator; linear,fixed; 5V; 0.5A; DPAK; SMD; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
NCV78M05ABDTRKG
TME Symbol:
NCV78M05ABDTRKG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
5V
Output current
0.5A
Case
DPAK
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Application
automotive industry
Gross weight1 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI,
*
NCV78M05ABDTRKG
0 in TME stock
Net price for quantities from 1 pcs - 0.42 GBPGross price for quantities from 1 pcs - 0.50 GBP
Net price for quantities from 10 pcs - 0.30 GBPGross price for quantities from 10 pcs - 0.36 GBP
Net price for quantities from 25 pcs - 0.26 GBPGross price for quantities from 25 pcs - 0.31 GBP
Net price for quantities from 100 pcs - 0.21 GBPGross price for quantities from 100 pcs - 0.26 GBP
Net price for quantities from 250 pcs - 0.20 GBPGross price for quantities from 250 pcs - 0.24 GBP
Net price for quantities from 500 pcs - 0.19 GBPGross price for quantities from 500 pcs - 0.23 GBP
Net price for quantities from 5000 pcs - 0.18 GBPGross price for quantities from 5000 pcs - 0.21 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.