+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCZ-0206

Card reader: memory; USB B mini socket; USB 2.0; BEETLE; black


Manufacturer: NATEC

Manufacturer part number:
NCZ-0206
TME Symbol:
NCZ-0206

Specification

Manufacturer
NATEC
Type of memory card reader
memory
Connection
USB B mini socket
Version
USB 2.0
Kind of card
Compact Flash, M2, microSD, miniSD, MMC, MMC-II, RS MMC, SD, T-Flash, XD
Manufacturer series
BEETLE
Colour
black
Data transfer rate
0.48Gbps
Communication with PC
USB
Kit contents
  • reader
  • USB cable
Gross weight59.36 g
Certificates
EAN code5908257123266
See other products in this category: Computer Adapters NATEC,
See other products from this series.:
*
NCZ-0206
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.71 EURGross price for quantities from 1 pcs - 9.26 EUR
Net price for quantities from 3 pcs - 6.75 EURGross price for quantities from 3 pcs - 8.10 EUR