+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCZ-0560

Card reader: memory; USB A plug; USB 2.0; ANT 3; black; 480Mbps


Manufacturer: NATEC

Manufacturer part number:
NCZ-0560
TME Symbol:
NCZ-0560

Specification

Manufacturer
NATEC
Type of memory card reader
memory
Connection
USB A plug
Version
USB 2.0
Kind of card
M2, microSD, miniSD, MMC, MS, RS MMC, SD, T-Flash, XD
Manufacturer series
ANT 3
Colour
black
Data transfer rate
0.48Gbps
Communication with PC
USB
Kit contents
  • reader
  • USB cable
Gross weight18.6 g
Certificates
EAN code5908257127707
See other products in this category: Computer Adapters NATEC,
See other products from this series.:
*
NCZ-0560
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.26 EURGross price for quantities from 1 pcs - 3.91 EUR
Net price for quantities from 3 pcs - 2.83 EURGross price for quantities from 3 pcs - 3.40 EUR