+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NCZ-1874

Card reader: memory; USB A plug; USB 3.0; SCARAB 2; black; 5Gbps


Manufacturer: NATEC

Manufacturer part number:
NCZ-1874
TME Symbol:
NCZ-1874

Specification

Manufacturer
NATEC
Type of memory card reader
memory
Connection
USB A plug
Version
USB 3.0
Kind of card
microSD, microSDHC, microSDXC, SD, SDHC, SDXC, T-Flash
Manufacturer series
SCARAB 2
Colour
black
Data transfer rate
5Gbps
Communication with PC
USB
Kit contents
reader
Gross weight22.73 g
Certificates
EAN code5901969432879
See other products in this category: Computer Adapters NATEC,
See other products from this series.:
*
NCZ-1874
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.67 USDGross price for quantities from 1 pcs - 9.21 USD
Net price for quantities from 3 pcs - 6.71 USDGross price for quantities from 3 pcs - 8.05 USD