+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NE5532AP

IC: operational amplifier; 10MHz; Ch: 2; ±5÷15VDC; DIP8; 4mV; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
NE5532AP
TME Symbol:
NE5532AP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 5...15V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
9V/μs
Input offset voltage
4mV
Kind of package
tube
Input bias current
1µA
Input offset current
200nA
Integrated circuit features
  • low noise
  • rail-to-rail
Gross weight0.475 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
NE5532AP
1467 in TME stock
Net price for quantities from 1 pcs - 1.30 EURGross price for quantities from 1 pcs - 1.56 EUR
Net price for quantities from 10 pcs - 0.96 EURGross price for quantities from 10 pcs - 1.15 EUR
Net price for quantities from 25 pcs - 0.88 EURGross price for quantities from 25 pcs - 1.05 EUR
Net price for quantities from 50 pcs - 0.83 EURGross price for quantities from 50 pcs - 0.99 EUR
Net price for quantities from 100 pcs - 0.78 EURGross price for quantities from 100 pcs - 0.94 EUR
Net price for quantities from 250 pcs - 0.73 EURGross price for quantities from 250 pcs - 0.88 EUR
Net price for quantities from 500 pcs - 0.70 EURGross price for quantities from 500 pcs - 0.84 EUR
Net price for quantities from 1000 pcs - 0.67 EURGross price for quantities from 1000 pcs - 0.81 EUR
Net price for quantities from 5000 pcs - 0.63 EURGross price for quantities from 5000 pcs - 0.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsBag = 1 000 pcs