+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NE5534P

IC: operational amplifier; 10MHz; Ch: 1; ±5÷15VDC; DIP8; 0.5mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
NE5534P
TME Symbol:
NE5534P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 5...15V DC
Case
DIP8
Operating temperature
0...70°C
Integrated circuit features
low noise
Input offset voltage
0.5mV
Kind of package
tube
Gross weight0.45 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
NE5534P
869 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 3 pcs - 1.40 USDGross price for quantities from 3 pcs - 1.68 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.14 USDGross price for quantities from 25 pcs - 1.37 USD
Net price for quantities from 50 pcs - 1.06 USDGross price for quantities from 50 pcs - 1.27 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 250 pcs - 0.94 USDGross price for quantities from 250 pcs - 1.13 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 1.08 USD
Net price for quantities from 1000 pcs - 0.87 USDGross price for quantities from 1000 pcs - 1.03 USD
Net price for quantities from 5000 pcs - 0.79 USDGross price for quantities from 5000 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs