+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NEED-MODBUS

Automation module: communication; 7÷35VAC; NEED; D-Sub 9pin; male

NEW

Manufacturer: RELPOL

Manufacturer part number:
NEED-MODBUS

Alternative designations: 2614884

TME Symbol:
NEEDMODBUS

Specification

Manufacturer
RELPOL
Type of automation module
communication
Related items
NEED*
Mounting
for DIN rail mounting
Manufacturer series
NEED
IP rating
IP20 at terminal side, IP43
Electrical connection
screw terminals, terminals
Connection
D-Sub 9pin
Communictions protocol
Modbus RTU
Additional functions
operation mode switch STOP/RUN, LED input/output state indicator
Kind of connector
male
Available functional blocks
real time clocks, analogue signals comparators, timers, counters, potentiometers for setting analog values
Supply voltage
  • 7...35V AC
Interface
  • RS232
  • RS485
Gross weight50 g
Certificates
EAN code5900005197710
See other products in this category: Programmable Relays - Accessories RELPOL,
See other products from this series.:
*
NEED-MODBUS
0 in TME stock
Net price for quantities from 1 pcs - 181.30 EURGross price for quantities from 1 pcs - 217.56 EUR
Net price for quantities from 5 pcs - 168.35 EURGross price for quantities from 5 pcs - 202.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.