+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06-101

Tools set: screwdriver bits; Pozidriv®,slot,Torx®; 1/4"; 7pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
06-101
TME Symbol:
NEO-06-101

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
Pozidriv®, slot, Torx®
Kit contents
screwdriver bits
Holder socket size - inch
1/4"
Quantity in set/package
7pcs.
Gross weight101 g
EAN code5907558402339

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets NEO TOOLS,
*
06-101
0 in TME stock
Net price for quantities from 1 set - 4.59 USDGross price for quantities from 1 set - 5.51 USD
Net price for quantities from 4 set - 4.12 USDGross price for quantities from 4 set - 4.94 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.