+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-072

Socket: 12-angles; socket spanner; 13mm; 1/2"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-072
TME Symbol:
NEO-08-072

Specification

Manufacturer
NEO TOOLS
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
13mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight113 g
EAN code5907558405637

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-072
0 in TME stock
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 4 pcs - 1.96 USDGross price for quantities from 4 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.